Schneider Electric Ronis Keylock Accessory
- RS Stock No.:
- 280-135
- Mfr. Part No.:
- 33905
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP33,770.56
(exc. VAT)
PHP37,823.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,770.56 |
*price indicative
- RS Stock No.:
- 280-135
- Mfr. Part No.:
- 33905
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Keylock Accessory | |
| Product Type | Switch Disconnector Accessory | |
| Series | Ronis | |
| Colour | Black | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Keylock Accessory | ||
Product Type Switch Disconnector Accessory | ||
Series Ronis | ||
Colour Black | ||
Length 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Ronis lock with adaptation kit is designed for key locking off positions. It is compatible with Compact and Compact NS630b to NS1600 circuit breakers. The kit includes 2 key locks, each with 1 key, and both key locks use the same key. The package contains 1 unit.
RoHS compliant
18 months warranty
Related links
- Schneider Electric FuPacT Insulation Accessory
- Schneider Electric ComPacT NSX Rotary Handle Keylock Adapter
- Schneider Electric ComPacT NS Ronis Adaptation Kit
- Schneider Electric ComPacT NS Profalux/Ronis Adaptation Kit
- Schneider Electric ComPacT NS Ronis Lock and Adaptation Kit
- Schneider Electric Key Switch 455-Key
- Schneider Electric IP69K IP69 SPST 2-Way Ronis, 455-Key
- Lovato GLX420 Switch Disconnector Accessory
