Siemens 8UD1900 KABA Cylinder Lock
- RS Stock No.:
- 266-592
- Mfr. Part No.:
- 8UD1900-0PC01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP12,962.93
(exc. VAT)
PHP14,518.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,962.93 |
*price indicative
- RS Stock No.:
- 266-592
- Mfr. Part No.:
- 8UD1900-0PC01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | KABA Cylinder Lock | |
| Product Type | Switch Disconnector Accessory | |
| Series | 8UD1900 | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type KABA Cylinder Lock | ||
Product Type Switch Disconnector Accessory | ||
Series 8UD1900 | ||
Colour Red | ||
- COO (Country of Origin):
- DE
The Siemens KABA Cylinder Lock with masking frame is engineered for seamless integration with door-coupling rotary mechanisms. Offering consistent performance with key number 3, it stands out with its standard design suited for various door types, ensuring that operators can efficiently manage access control. The thoughtfully crafted size of 75x75 mm allows for easy installation and adaptability, making it a reliable choice for various security applications.
Designed specifically for use with door mounted rotary operators
Integrates seamlessly with a wide range of models in the 3VA series
Environmentally considered product with relevant certificates
Related links
- Siemens 8UD1900 KABA Cylinder Lock
- Siemens 8UD1900 Mounting Bracket
- Siemens 8UD1900 Mounting Tolerance Compensation
- Siemens 8UD1900 Door Mounted Rotary Operator
- Siemens 3VA9 Cylinder Lock
- Siemens SENTRON Mounting Tolerance Compensation
- Siemens Switch Disconnector Shaft 300 mm, 8UD1 Series
- Siemens Illumination Kit, 8UD Series
