Siemens 8UD1900 Mounting Bracket
- RS Stock No.:
- 266-501
- Mfr. Part No.:
- 8UD1900-0SB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,296.91
(exc. VAT)
PHP10,412.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,296.91 |
*price indicative
- RS Stock No.:
- 266-501
- Mfr. Part No.:
- 8UD1900-0SB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Bracket | |
| Product Type | Switch Disconnector Accessory | |
| Series | 8UD1900 | |
| Colour | White | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Bracket | ||
Product Type Switch Disconnector Accessory | ||
Series 8UD1900 | ||
Colour White | ||
Length 80mm | ||
- COO (Country of Origin):
- DE
The Siemens Mounting Bracket is an essential accessory designed specifically for the door-coupling rotary mechanism and side rotary operating mechanisms, offering versatile adaptability for models 3VA12, 3VA21, and 3VA22. With a robust mechanical design, this product seamlessly integrates into both door and side-mounted applications, ensuring reliable performance and facilitating ease of access. Its compact dimensions and lightweight construction make it an ideal choice for installations where space and weight considerations are paramount.
Robust construction assures durability over time
Lightweight design contributes to easier handling and reduced load
Compact dimensions facilitate use in restricted spaces without compromising strength
Related links
- Siemens 8UD1900 Mounting Bracket
- Siemens 8UD1900 Mounting Tolerance Compensation
- Siemens 8UD1900 KABA Cylinder Lock
- Siemens SENTRON Mounting Tolerance Compensation
- Siemens 8UD1900 Door Mounted Rotary Operator
- Siemens Switch Disconnector Shaft 300 mm, 8UD1 Series
- Siemens Illumination Kit, 8UD Series
- Siemens Mounting Bracket, 3KF9 Series
