Eaton xEnergy Mounting Kit

Subtotal (1 unit)*

PHP34,430.46

(exc. VAT)

PHP38,562.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,430.46

*price indicative

RS Stock No.:
248-779
Mfr. Part No.:
106733 XSMLO0606
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector Accessory

Accessory Type

Mounting Kit

Series

xEnergy

Colour

Grey

Length

200mm

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is designed to deliver high-performance solutions in low-voltage systems. With an emphasis on reliability and functionality, this switchgear features a robust mounting kit, allowing for flexible installation options tailored to your specific needs. The compact design, measuring 600x600mm, ensures it fits seamlessly into various infrastructure setups without sacrificing accessibility or ease of use. Built with a commitment to quality, this product's construction from durable metal materials enhances its longevity and resistance to environmental factors. The elegantly grey exterior, compliant with RoHS standards, reinforces Eaton's dedication to sustainable engineering while maintaining an appealing aesthetic. Discover a blend of innovation and practicality with this advanced switchgear solution, perfect for managing your electrical system efficiently.

Designed for easy installation and integration into existing systems

Constructed from high-quality metal to ensure durability over time

RoHS compliant, reflecting a commitment to environmental responsibility

Features a sleek grey finish that complements modern infrastructure

Compact dimensions allow for versatile placement options

Ideal for load capacity management while ensuring operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy