Eaton KITM Mounting Kit
- RS Stock No.:
- 247-857
- Mfr. Part No.:
- 1314648 KITM10X30
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,131.24
(exc. VAT)
PHP3,506.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,131.24 |
*price indicative
- RS Stock No.:
- 247-857
- Mfr. Part No.:
- 1314648 KITM10X30
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Kit | |
| Product Type | Switch Disconnector Accessory | |
| Series | KITM | |
| Colour | Silver | |
| Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Kit | ||
Product Type Switch Disconnector Accessory | ||
Series KITM | ||
Colour Silver | ||
Length 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton connection kit from Eaton is an essential accessory designed to enhance the performance of your DMV630N application. This high-quality kit is engineered for reliability, ensuring that your systems maintain optimal functionality. With a robust M10 x 30 connection, the kit provides a secure and effective link that supports the operational demands of modern industrial switch-disconnectors. Made from durable materials, it meets stringent compliance standards, offering peace of mind as it integrates seamlessly into your existing setup. Whether you are upgrading or maintaining your equipment, this connection kit is a reliable choice for professionals seeking quality and performance.
Engineered specifically for use with DMV630N applications
Provides a secure connection, enhancing overall system reliability
Constructed from durable materials, ensuring long-lasting performance
Designed to comply with stringent industry standards for safety
Easy installation process allowing for quick upgrades and maintenance
Optimises functionality for industrial switch-disconnectors
