Eaton DMV Changeover Mechanism
- RS Stock No.:
- 247-853
- Mfr. Part No.:
- 1314314 CODMV160N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP14,001.15
(exc. VAT)
PHP15,681.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP14,001.15 |
*price indicative
- RS Stock No.:
- 247-853
- Mfr. Part No.:
- 1314314 CODMV160N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Changeover Mechanism | |
| Series | DMV | |
| Colour | Black, Grey | |
| Number of Poles | 3 | |
| Length | 275mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Changeover Mechanism | ||
Series DMV | ||
Colour Black, Grey | ||
Number of Poles 3 | ||
Length 275mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Eaton DMV Accessory Change-over mechanism is specifically designed to optimise the functionality of your switchgear systems. With its precise engineering, this accessory enhances the operational efficiency of the changeover features within Eaton's advanced switch-disconnector range. Built with durable materials, it ensures reliable performance under varying environmental conditions, providing essential interfaces for seamless device transitions. This mechanism embodies Eaton's commitment to innovation, offering a solution that not only complies with industry standards but also redefines user expectations for efficiency and safety.
Robust construction guarantees long-lasting performance
Facilitates seamless operational transitions between configurations
Engineered to comply with stringent CE standards
Versatile temperature range ensures reliable operation in diverse environments
Lightweight design promotes easy installation and integration
Supports effective management of electromagnetic compatibility
Designed to meet rigorous safety and operational guidelines
