Eaton DMV Bridge Connector Set
- RS Stock No.:
- 244-849
- Mfr. Part No.:
- 1314883 SETDMV1000N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP78,616.65
(exc. VAT)
PHP88,050.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,616.65 |
*price indicative
- RS Stock No.:
- 244-849
- Mfr. Part No.:
- 1314883 SETDMV1000N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Bridge Connector Set | |
| Product Type | Switch Disconnector Accessory | |
| Series | DMV | |
| Colour | Black | |
| Number of Poles | 4 | |
| Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Bridge Connector Set | ||
Product Type Switch Disconnector Accessory | ||
Series DMV | ||
Colour Black | ||
Number of Poles 4 | ||
Length 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton secondary terminal wire kit is designed specifically for the DMV1000N, enabling seamless integration and enhanced functionality within your electrical systems. Crafted with precision, this accessory ensures dependable performance, allowing for an easier connection experience. Engineered to provide excellent compatibility with the DMV series, it caters to both operational requirements and the technical standards governing electrical installations. The robust design guarantees reliability in demanding environments, making it an essential addition for professionals seeking to optimise their equipment's capabilities.
Designed for effortless installation with minimal configuration
Ensures consistent performance for change-over mechanisms
Constructed to endure various climatic conditions with ease
Compatible with a wide range of electrical applications
Offers a high level of electrical reliability to maintain system integrity
Related links
- Eaton DMV Bridge Connector Set
- Eaton DMV Terminal Shroud
- Eaton DMV Changeover Mechanism
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 1.25 kA, 1.25kA
- Eaton Fuse Switch Disconnector 1.6 kA, 1.6kA
- Eaton Fuse Switch Disconnector 250 A
- Eaton DMV Series Protective Cover for Use with DMV160N 51 mm x 208 mm x 130mm
