Eaton DMV Bridge Connector Set
- RS Stock No.:
- 244-848
- Mfr. Part No.:
- 1314878 SETDMVS160N/250N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP21,887.34
(exc. VAT)
PHP24,513.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,887.34 |
*price indicative
- RS Stock No.:
- 244-848
- Mfr. Part No.:
- 1314878 SETDMVS160N/250N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Bridge Connector Set | |
| Product Type | Switch Disconnector Accessory | |
| Series | DMV | |
| Colour | Black | |
| Length | 232mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Bridge Connector Set | ||
Product Type Switch Disconnector Accessory | ||
Series DMV | ||
Colour Black | ||
Length 232mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton secondary terminal wire kit is designed to ensure seamless connectivity for the DMVS160N and DMV 250N models. With its precision-engineered components, it facilitates a reliable and efficient connection that meets the demands of industrial applications. The product enhances operational flexibility, allowing for smooth changeover mechanisms while adhering to high standards of performance and safety. Constructed with durability in mind, the kit provides appropriate electrical and environmental protections, making it an essential accessory for any professional involved in low-voltage switch technology. Simplifying installation and maintenance, this accessory is tailored for maximum effectiveness in real-world scenarios, ensuring longevity and reduced downtime.
Engineered for compatibility with DMVS160N and DMV 250N models
Facilitates a seamless changeover mechanism to enhance operational efficiency
Durable construction to withstand challenging environmental conditions
CE compliant, ensuring adherence to essential safety standards
Supports ambient temperature ranges to cater to varied operational settings
Offers a lightweight design for easy installation and handling
Incorporates thermal stability features for reliable performance
Resists corrosion and UV radiation, ensuring longevity in outdoor applications
Provides a connecting bridge type accessory for streamlined connectivity
Backed by comprehensive technical documentation for user guidance
Related links
- Eaton DMV Bridge Connector Set
- Eaton DMV Terminal Shroud
- Eaton DMV Changeover Mechanism
- Eaton DMV Series Protective Cover for Use with DMV160N 51 mm x 208 mm x 130mm
- Eaton Fuse Switch Disconnector 500 A, 500A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 400 A, 400A
