Eaton DMV Changeover Mechanism
- RS Stock No.:
- 247-850
- Mfr. Part No.:
- 1314040 MPDMV630N/1000N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP41,601.43
(exc. VAT)
PHP46,593.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,601.43 |
*price indicative
- RS Stock No.:
- 247-850
- Mfr. Part No.:
- 1314040 MPDMV630N/1000N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Changeover Mechanism | |
| Series | DMV | |
| Colour | Grey | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Changeover Mechanism | ||
Series DMV | ||
Colour Grey | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton high-performance change-over mechanism is designed to seamlessly integrate into Dumeco switch-disconnectors, enhancing operational efficiency and reliability. Crafted with precision and built to withstand challenging conditions, this accessory facilitates a smooth switchover between power sources, ensuring uninterrupted service. With a robust design tailored for industrial applications, it delivers superior performance while maintaining compliance with the highest standards. Ideal for environments requiring stringent safety and reliability measures, this mechanism is the embodiment of engineering excellence, making it an essential component for effective power management.
Enhances switch-disconnector functionality for dual power systems
Meets rigorous product standard requirements for corrosion resistance
Designed to operate efficiently across a wide temperature range
Facilitates quick and easy installation with minimal downtime
Compatible with various switch configurations for flexible applications
Constructed with high-quality materials for long-lasting performance
