Eaton DMV Bridge Connector Set
- RS Stock No.:
- 246-104
- Mfr. Part No.:
- 1314881 SETDMV630N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP52,865.97
(exc. VAT)
PHP59,209.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,865.97 |
*price indicative
- RS Stock No.:
- 246-104
- Mfr. Part No.:
- 1314881 SETDMV630N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Bridge Connector Set | |
| Series | DMV | |
| Colour | Black | |
| Number of Poles | 4 | |
| Length | 335mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Bridge Connector Set | ||
Series DMV | ||
Colour Black | ||
Number of Poles 4 | ||
Length 335mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DMV secondary terminal wire kit offers a streamlined solution for through connection, specifically designed for the DMV630N model. This accessory enhances the functionality of Eaton's industrial switch-disconnectors, ensuring reliable performance. Constructed with robust materials, this connecting bridge guarantees excellent mechanical and thermal stability, making it suitable for various operational environments. With strict adherence to compliance standards, this product provides peace of mind in terms of safety and efficiency. Its thoughtfully engineered design supports a wide temperature range, ensuring versatility across applications. Whether you're a panel builder or a maintenance engineer, this accessory meets the high expectations of modern electrical installations.
Designed for seamless integration with Eaton's DMV630N model
Constructed to withstand a temperature range of -25 °C to 50 °C
Facilitates a reliable through connection for enhanced efficiency
Meets stringent compliance standards for safety and performance
No heat dissipation under normal operating conditions for efficiency
Supports panel builders with clear installation instructions and specifications
Designed to meet required mechanical and thermal standards
Related links
- Eaton DMV Bridge Connector Set
- Eaton DMV Terminal Shroud
- Eaton DMV Changeover Mechanism
- Eaton Fuse Switch Disconnector 1600 A, 1600A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 250 A
- Eaton DMV Series Protective Cover for Use with DMV160N 51 mm x 208 mm x 130mm
- Eaton ZSD Wiring Set
