Eaton DMV Changeover Mechanism
- RS Stock No.:
- 245-956
- Mfr. Part No.:
- 1314884 CODMVS160N/400N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP26,552.85
(exc. VAT)
PHP29,739.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,552.85 |
*price indicative
- RS Stock No.:
- 245-956
- Mfr. Part No.:
- 1314884 CODMVS160N/400N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Switch Disconnector Accessory | |
| Series | DMV | |
| Colour | Grey | |
| Length | 374mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Changeover Mechanism | ||
Product Type Switch Disconnector Accessory | ||
Series DMV | ||
Colour Grey | ||
Length 374mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton change-over mechanism is designed to enhance the functionality of DMV switch-disconnectors, offering robust performance in a variety of applications. Engineered with precision, this accessory facilitates seamless operation, ensuring reliability even in demanding environments. The compact design and lightweight construction make it an excellent choice for installations where space is a premium. With a commitment to compliance and quality, this product delivers peace of mind through stringent testing and adherence to relevant standards. It stands out in the market for its superior design, aimed at providing efficient energy management and functionality across applications.
Designed specifically for DMV250N and DMV400N switch-disconnectors
Supports a broad operating temperature range for versatile use
Compact dimensions allow for flexible installation options
Tested for durability and corrosion resistance to meet industry standards
Easy integration with existing systems to enhance efficiency
Optimised for minimal heat dissipation during operation
Compatible with a range of accessories for extended functionality
Facilitates straightforward maintenance and component access
