Eaton QSA Terminal Cover

Subtotal (1 unit)*

PHP4,055.12

(exc. VAT)

PHP4,541.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,055.12

*price indicative

RS Stock No.:
245-817
Mfr. Part No.:
1319418 QSATCOVERBOX2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector Accessory

Accessory Type

Terminal Cover

Series

QSA

Colour

Transparent

Number of Poles

3

Length

300mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton terminal shroud is thoughtfully crafted to enhance safety and reliability in electrical applications. Designed for use with Eaton's 3-pole fuse switch-disconnectors, the product ensures a secure and effective connection, preventing accidental exposures. With a focus on adherence to product standards, this accessory bolsters compliance while maintaining a sleek, transparent appearance. The accessory is engineered to meet stringent requirements across various environmental conditions, ensuring it performs optimally under a range of temperatures. It effectively supports installation processes, making it an essential component for professional electrical setups, contributing to the overall integrity of the switchgear assembly.

Offers robust protection for connection terminals

Transparent design allows for easy visual inspection

Designed to comply with essential safety regulations

Facilitates improved heat dissipation thanks to its innovative construction

Ensures operational reliability in varying ambient temperatures

Provides ease of installation for professional electricians

Compatible with a range of Eaton fuse switch-disconnectors

Promotes electromagnetic compatibility for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy