Eaton xEnergy Mounting Kit
- RS Stock No.:
- 243-628
- Mfr. Part No.:
- 106734 XSMLO0608
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP34,430.46
(exc. VAT)
PHP38,562.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,430.46 |
*price indicative
- RS Stock No.:
- 243-628
- Mfr. Part No.:
- 106734 XSMLO0608
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Kit | |
| Product Type | Switch Disconnector Accessory | |
| Series | xEnergy | |
| Colour | Grey | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Kit | ||
Product Type Switch Disconnector Accessory | ||
Series xEnergy | ||
Colour Grey | ||
Length 200mm | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to meet the demanding needs of modern electrical distribution within commercial and industrial settings. This robust unit seamlessly integrates into current electrical infrastructures, providing a reliable solution for power management. Its metal construction ensures durability while its compact dimensions allow for versatile installation options. With a focus on compliance and safety, the switchgear not only adheres to essential standards but is also engineered to optimise operational efficiency. This innovative product embodies a perfect blend of functionality and long-lasting performance, making it a valued choice for professionals seeking an advanced switching solution.
Durable metal construction enhances longevity and reliability
Compact size allows for flexible installation in limited spaces
Meets RoHS compliance for environmentally friendly operation
Specifically designed for easy integration with existing infrastructure
Streamlines power distribution to improve operational efficiency
Offers enhanced safety features to protect users and equipment
Related links
- Eaton xEnergy Mounting Kit
- Eaton xEnergy Mounting Unit
- Eaton xEnergy Basic Mounting Unit
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 435mm W 20 mm L For Use With LV
- Eaton Eaton xEnergy Series Steel Bracket for Use with Floor-Standing Distribution Board Top Mount, For Wall-Mounting and
- Eaton xEnergy Main Series Steel Mounting Bracket 60 mm x 70 mm x 70mm
- Eaton xEnergy Main Series Steel Mounting Bracket 20 mm x 40 mm x 40mm
- Eaton xEnergy Main Series Steel Mounting Bracket 24.5 mm x 52 mm x 40mm
