Siemens 3NJ6920 Current Transformer
- RS Stock No.:
- 144-363
- Mfr. Part No.:
- 3NJ6920-3BD21
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,857.20
(exc. VAT)
PHP5,440.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,857.20 |
*price indicative
- RS Stock No.:
- 144-363
- Mfr. Part No.:
- 3NJ6920-3BD21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Current Transformer | |
| Series | 3NJ6920 | |
| Operating Voltage | 720V | |
| Colour | Black, Red | |
| IP Rating | IP20 | |
| Length | 65mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Current Transformer | ||
Series 3NJ6920 | ||
Operating Voltage 720V | ||
Colour Black, Red | ||
IP Rating IP20 | ||
Length 65mm | ||
- COO (Country of Origin):
- DE
The Siemens Accessories for switch disconnector with fuses in-line design.
UKCA and CE Approved
