Siemens 3NJ6920 Electronic Fuse
- RS Stock No.:
- 299-769
- Mfr. Part No.:
- 3NJ6920-3FC00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP34,929.57
(exc. VAT)
PHP39,121.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,929.57 |
*price indicative
- RS Stock No.:
- 299-769
- Mfr. Part No.:
- 3NJ6920-3FC00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Electronic Fuse | |
| Product Type | Switch Disconnector Accessory | |
| Series | 3NJ6920 | |
| Colour | Black | |
| Length | 385mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Electronic Fuse | ||
Product Type Switch Disconnector Accessory | ||
Series 3NJ6920 | ||
Colour Black | ||
Length 385mm | ||
- COO (Country of Origin):
- CZ
The Siemens Accessory for the switch disconnector with fuses in an in-line plug-in design, NH00, is the Electronic Fuse Monitoring and Line Monitoring (EFM 20). This device is designed for AC networks and provides real-time monitoring of the fuse status and the overall line, ensuring reliable protection and early detection of faults or blown fuses.
EAC Certified
