Phoenix Contact, VAL-EV-T1/T2 264/12.5/3+1 Surge Arrester 264V Maximum Voltage Rating 50 A Maximum Surge Current
- RS Stock No.:
- 269-8065
- Distrelec Article No.:
- 303-10-584
- Mfr. Part No.:
- 1180149
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP44,395.18
(exc. VAT)
PHP49,722.60
(inc. VAT)
- RS Stock No.:
- 269-8065
- Distrelec Article No.:
- 303-10-584
- Mfr. Part No.:
- 1180149
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Arrester | |
| Suppressor Type | Arrester Combination | |
| Maximum Voltage | 264V | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 50A | |
| Packaging | 1 pieces | |
| Series | VAL-EV-T1/T2 264/12.5/3+1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 77.5mm | |
| Length | 71.2mm | |
| Height | 89.8mm | |
| Standards/Approvals | EN 61643-11, IEC 61643-11 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Arrester | ||
Suppressor Type Arrester Combination | ||
Maximum Voltage 264V | ||
Mount Type DIN Rail | ||
Maximum Surge Current 50A | ||
Packaging 1 pieces | ||
Series VAL-EV-T1/T2 264/12.5/3+1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Depth 77.5mm | ||
Length 71.2mm | ||
Height 89.8mm | ||
Standards/Approvals EN 61643-11, IEC 61643-11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact lightning/surge arrester type 1/2 is uninterrupted continuation of the charging process with a protected power supply. Easy insulation measurement and simple replacement during servicing with consistently pluggable protective devices. High system availability, thanks to a high-performance protective circuit.
Additional protection for the connected electric vehicle
No mismatching of plugs, thanks to mechanical coding
Related links
- Phoenix Contact, VAL-EV-T1/T2 264/12.5/3+1-R Surge Arrester 264V Maximum Voltage Rating 50 A Maximum Surge Current
- Phoenix Contact, VAL-MS-T1/T2 1000DCPV/2+V Surge Arrester 1.05kV Maximum Voltage Rating 40 kA Maximum Surge Current
- Phoenix Contact, VAL Surge Protection Plug 264V Maximum Voltage Rating 30 A Maximum Surge Current Type 2 Surge
- ABB, OVR Surge Protection Device 275V Maximum Voltage Rating 80 kA Maximum Surge Current Surge Protection Device
- ABB, OVR Surge Protection Device 400V ac Maximum Voltage Rating 80 kA Maximum Surge Current Surge Protective Devices SPD
- Phoenix Contact, VAL-MS 230/1+1 Surge Suppressor Unit 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, VAL Surge Protection Plug 385V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 1 Surge
- Phoenix Contact, VAL Surge Protection Plug 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 1 Surge

