Schneider Electric 1 Phase Industrial Surge Protector, 50 kA, 2.5 kV, DIN Rail
- RS Stock No.:
- 871-294
- Mfr. Part No.:
- 16649
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP43,551.05
(exc. VAT)
PHP48,777.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,551.05 |
*price indicative
- RS Stock No.:
- 871-294
- Mfr. Part No.:
- 16649
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Industrial Surge Protector | |
| Maximum Surge Current | 50kA | |
| Voltage Protection Rating | 2.5kV | |
| Series | 16649 | |
| Range | Acti9 | |
| Electrical Phase | 1 | |
| Mount Type | DIN Rail | |
| Impulse Discharge Current | 35kA | |
| IP Rating | IP20 | |
| Length | 99mm | |
| Width | 36mm | |
| Standards/Approvals | EN | |
| Depth | 71mm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Industrial Surge Protector | ||
Maximum Surge Current 50kA | ||
Voltage Protection Rating 2.5kV | ||
Series 16649 | ||
Range Acti9 | ||
Electrical Phase 1 | ||
Mount Type DIN Rail | ||
Impulse Discharge Current 35kA | ||
IP Rating IP20 | ||
Length 99mm | ||
Width 36mm | ||
Standards/Approvals EN | ||
Depth 71mm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
The Schneider Electric cartridge lightning arrester designed for electrical distribution, providing reliable surge protection for essential circuits. With its Advanced technology, it ensures durability and efficiency in safeguarding your installations.
Type 1 surge protection class for superior electrical network defence
Compliance with EN 61643-11 and CEI 61643-11 standards
Remote signalling capability for enhanced monitoring
Maximum discharge current of 35 kA in common mode
Related links
- RS PRO 3 Phase Industrial Surge Protector 2.5 kV, DIN Rail
- RS PRO 1 Phase Industrial Surge Protector 1.35 kV, DIN Rail
- RS PRO 1 Phase Industrial Surge Protector 1.5 kV, DIN Rail
- RS PRO 1 Phase Industrial Surge Protector 1.25 kV, DIN Rail
- Schneider Electric 1 Phase Industrial Surge Protector 1.4 kV, DIN Rail
- Schneider Electric 1 Phase Industrial Surge Protector 1.3 kV, DIN Rail
- RS PRO 3 Phase Industrial Surge Protector 1.25 kV, DIN Rail
- RS PRO 3 Phase Industrial Surge Protector 1.35 kV, DIN Rail
