Bourns Surge Protection Device, 50 kA, 2 kV, DIN Rail
- RS Stock No.:
- 854-264
- Mfr. Part No.:
- 1280-4S-400
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP8,831.65
(exc. VAT)
PHP9,891.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP8,831.65 |
| 5 + | PHP8,301.22 |
*price indicative
- RS Stock No.:
- 854-264
- Mfr. Part No.:
- 1280-4S-400
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surge Protection Device | |
| Voltage Protection Rating | 2kV | |
| Maximum Surge Current | 50kA | |
| Series | 1280 | |
| Mount Type | DIN Rail | |
| Impulse Discharge Current | 6kA | |
| IP Rating | IP20 | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 61643-11 | |
| Width | 72mm | |
| Length | 90mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surge Protection Device | ||
Voltage Protection Rating 2kV | ||
Maximum Surge Current 50kA | ||
Series 1280 | ||
Mount Type DIN Rail | ||
Impulse Discharge Current 6kA | ||
IP Rating IP20 | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 61643-11 | ||
Width 72mm | ||
Length 90mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The Bourns AC Surge Protective Device offers surge protection solutions is designed to safeguard power systems in environments prone to surge threats, ensuring reliability and performance in critical applications.
Compliant with IEC/EN 61643-11 for assured quality standards
High surge energy capacity of up to 50 kA, protecting against significant voltage spikes
Utilises Advanced thermal disconnector technology for enhanced reliability
Pluggable module for effortless replacement and maintenance
Max operating voltage of 600 V with robust overcurrent protection
Related links
- Bourns Surge Protection Device 2.5 kV, DIN Rail
- Bourns Surge Protection Device 2 kV, DIN Rail
- Bourns Surge Protection Device 2 kV, DIN Rail
- Bourns Surge Protection Device 1.2 kV, DIN Rail
- Bourns Surge Protection Device 0.6 kV, DIN Rail
- Bourns Surge Protection Device 3.5 kV, DIN Rail
- Bourns Surge Protection Device 2.8 kV, DIN Rail
- Bourns Surge Protection Device 4.5 kV, DIN Rail
