Bourns Surge Protection Device, 50 kA, 3.5 kV, DIN Rail
- RS Stock No.:
- 854-282
- Mfr. Part No.:
- 1440-PV-1000-Y
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP8,119.78
(exc. VAT)
PHP9,094.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 36 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP8,119.78 |
| 5 + | PHP7,632.64 |
*price indicative
- RS Stock No.:
- 854-282
- Mfr. Part No.:
- 1440-PV-1000-Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surge Protection Device | |
| Voltage Protection Rating | 3.5kV | |
| Maximum Surge Current | 50kA | |
| Series | 1440 | |
| Mount Type | DIN Rail | |
| Impulse Discharge Current | 6kA | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | Iec/En 61643-31 | |
| Depth | 69mm | |
| Length | 90mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surge Protection Device | ||
Voltage Protection Rating 3.5kV | ||
Maximum Surge Current 50kA | ||
Series 1440 | ||
Mount Type DIN Rail | ||
Impulse Discharge Current 6kA | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals Iec/En 61643-31 | ||
Depth 69mm | ||
Length 90mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Bourns surge protective device provides essential protection against harmful transient voltages in power systems, specifically is designed for applications.
High energy MOV technology ensures superior surge protection
IEC/EN 61643-31 compliance guarantees reliability and safety
Advanced Thermal Disconnector enhances operational safety under fault conditions
IP 20 environmental rating ensures durability in various settings
Modular design allows for easy replacement and maintenance
Related links
- Bourns Surge Protection Device 3.5 kV, DIN Rail
- Bourns Surge Protection Device 4.5 kV, DIN Rail
- Bourns Surge Protection Device 2.8 kV, DIN Rail
- Bourns Surge Protection Device 2.2 kV, DIN Rail
- Bourns Surge Protection Device 600 V, DIN Rail
- Bourns Surge Protector 2.5 kV, DIN Rail
- Bourns Surge Protection Device 4.5 kV, DIN Rail
- Bourns Surge Protection Device 3 kV, DIN Rail
