Bourns Surge Protection Device, 50 kA, 2.5 kV, DIN Rail
- RS Stock No.:
- 854-263
- Mfr. Part No.:
- 1280-3S-480
- Manufacturer:
- Bourns
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP6,835.68
(exc. VAT)
PHP7,655.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP6,835.68 |
| 5 + | PHP6,426.03 |
*price indicative
- RS Stock No.:
- 854-263
- Mfr. Part No.:
- 1280-3S-480
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surge Protection Device | |
| Voltage Protection Rating | 2.5kV | |
| Maximum Surge Current | 50kA | |
| Series | 1280 | |
| Mount Type | DIN Rail | |
| Impulse Discharge Current | 4.5kA | |
| IP Rating | IP20 | |
| Length | 90mm | |
| Depth | 69mm | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 61643-11 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surge Protection Device | ||
Voltage Protection Rating 2.5kV | ||
Maximum Surge Current 50kA | ||
Series 1280 | ||
Mount Type DIN Rail | ||
Impulse Discharge Current 4.5kA | ||
IP Rating IP20 | ||
Length 90mm | ||
Depth 69mm | ||
Width 54mm | ||
Standards/Approvals IEC/EN 61643-11 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Bourns surge protective device is engineered for power systems to safeguard against surges from lightning or electrical disturbances, ensuring high reliability and longevity in critical setups.
IEC/EN 61643-11 compliant for robust surge protection
Advanced Thermal Disconnector enhances device reliability
Surge energy capability up to 50 kA provides exceptional protection
Pluggable module enables simple and speedy replacements
Short-circuit current rating reaches 25 kA for enhanced safety
Related links
- Bourns Surge Protection Device 2.5 kV, DIN Rail
- Bourns Surge Protection Device 2 kV, DIN Rail
- Bourns Surge Protection Device 1.2 kV, DIN Rail
- Bourns Surge Protection Device 2.5 kV, DIN Rail
- Bourns Surge Protection Device 0.6 kV, DIN Rail
- Bourns Surge Protection Device 3.5 kV, DIN Rail
- Bourns Surge Protection Device 4.5 kV, DIN Rail
- Bourns Surge Protection Device 2.2 kV, DIN Rail
