TE Connectivity CRGS 2.2 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J2M2

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP72.00

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP482.50

(exc. VAT)

PHP540.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 900 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 400PHP4.825PHP482.50-
500 - 900PHP4.681PHP468.10PHP72.00
1000 - 2400PHP4.494PHP449.40PHP331.00
2500 - 3900PHP4.269PHP426.90PHP1,390.00
4000 +PHP4.013PHP401.30PHP3,248.00

*price indicative

Packaging Options:
RS Stock No.:
905-9777
Mfr. Part No.:
CRGS0805J2M2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

2.2mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.5W

Voltage

150V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRGS

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

2mm

Termination Style

Solder

Width

1.25mm

Height

550μm

COO (Country of Origin):
TH

0805 Format CRGS Series Anti-Surge Thick Film Resistors


TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Suitable for reflow and wave soldering

Matte Sn finish over Ni

Anti-surge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy