TE Connectivity CRGS 68Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.6W
- RS Stock No.:
- 905-9313
- Mfr. Part No.:
- CRGS1206J68R
- Manufacturer:
- TE Connectivity
Discontinued
- RS Stock No.:
- 905-9313
- Mfr. Part No.:
- CRGS1206J68R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 68Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±5% | |
| Power Rating | 0.6W | |
| Temperature Coefficient | ≤±100ppm/°C | |
| Series | CRGS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 68Ω | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±5% | ||
Power Rating 0.6W | ||
Temperature Coefficient ≤±100ppm/°C | ||
Series CRGS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity CRGS 1.5kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.6W
- Vishay 680Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W - CRCW1206680RJNEA
- Vishay CRCW 4.7kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJP08 270Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.66W
- Bourns CRL 200mΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJP08 62Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
- Panasonic ERJ8RQ 560mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJ8BW 24mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W
