TE Connectivity CRGS 470 Ω, 2010 Thick Film Surface Mount Resistor ±5 % Surface 0.75 W - CRGS2010J470R

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 6%

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP367.50

(exc. VAT)

PHP411.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7,630 unit(s), ready to ship from another location

Units
Per Unit
Per Bag*
Saving
10 - 90PHP36.75PHP367.50-
100 - 490PHP34.18PHP341.806%
500 - 990PHP31.327PHP313.2714%
1000 - 2990PHP27.951PHP279.5123%
3000 +PHP22.966PHP229.6637%

*price indicative

Packaging Options:
RS Stock No.:
905-6386
Mfr. Part No.:
CRGS2010J470R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

470Ω

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

2010

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

200V

Power Rating

0.75W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRGS

Maximum Operating Temperature

155°C

Length

5mm

Height

2.5mm

Width

5mm

Standards/Approvals

RoHS

Termination Style

Solder

COO (Country of Origin):
TH

2010 Format CRGS Series Anti-Surge Thick Film Resistors


TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Suitable for reflow and wave soldering

Matte Sn finish over Ni

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy