TE Connectivity CRGS 5.6 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - CRGS0603J5M6
- RS Stock No.:
- 904-5251
- Distrelec Article No.:
- 304-60-786
- Mfr. Part No.:
- CRGS0603J5M6
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save PHP237.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP677.10
(exc. VAT)
PHP758.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 11,900 unit(s), ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | PHP6.771 | PHP677.10 | - |
| 500 - 900 | PHP6.297 | PHP629.70 | PHP237.00 |
| 1000 - 2400 | PHP5.668 | PHP566.80 | PHP1,103.00 |
| 2500 - 3900 | PHP5.099 | PHP509.90 | PHP4,180.00 |
| 4000 + | PHP4.237 | PHP423.70 | PHP10,136.00 |
*price indicative
- RS Stock No.:
- 904-5251
- Distrelec Article No.:
- 304-60-786
- Mfr. Part No.:
- CRGS0603J5M6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 5.6mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.25W | |
| Voltage | 50V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | CRGS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 5.6mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.25W | ||
Voltage 50V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series CRGS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
- COO (Country of Origin):
- TH
0603 Format CRGS Series Anti-Surge Thick Film Resistors
The TE Connectivity CRGS series of thick film resistors are lightweight and compact. With the Ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Features and Benefits
• Suitable for reflow and wave soldering
• Matte Sn finish over Ni
• Small size and lightweight
• Can tolerate high surge
Related links
- TE Connectivity CRGS 5.6 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - CRGS0603J5M6
- TE Connectivity CRGS 5.6 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - CRGS0603J5K6
- TE Connectivity CRGS 5.6 Ω, 0603 Thick Film ±5 % 0.25 W - CRGS0603J5R6
- TE Connectivity CRGS 1.8 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - CRGS0603J1R8
- TE Connectivity CRGS 68 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - CRGS0603J68R
- TE Connectivity CRGS 2.2 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - CRGS0603J2R2
- TE Connectivity CRGS 390 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - CRGS0603J390R
- TE Connectivity CRGS 27 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - CRGS0603J27R
