TE Connectivity CRGS 2.7 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRGS0603J2R7
- RS Stock No.:
- 904-5005
- Mfr. Part No.:
- CRGS0603J2R7
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP610.00
(exc. VAT)
PHP683.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 3,600 unit(s), ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 400 | PHP6.10 | PHP610.00 |
| 500 - 900 | PHP5.673 | PHP567.30 |
| 1000 - 2400 | PHP5.107 | PHP510.70 |
| 2500 - 3900 | PHP4.594 | PHP459.40 |
| 4000 + | PHP3.817 | PHP381.70 |
*price indicative
- RS Stock No.:
- 904-5005
- Mfr. Part No.:
- CRGS0603J2R7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.7Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | -400 ppm/°C, +400 ppm/°C | |
| Automotive Standard | No | |
| Series | CRGS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.7Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient -400 ppm/°C, +400 ppm/°C | ||
Automotive Standard No | ||
Series CRGS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
0603 Format CRGS Series Anti-Surge Thick Film Resistors
The TE Connectivity CRGS series of thick film resistors are lightweight and compact. With the Ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Features and Benefits
• Suitable for reflow and wave soldering
• Matte Sn finish over Ni
• Small size and lightweight
• Can tolerate high surge
Related links
- TE Connectivity CRGS 2.7 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRGS0603J2R7
- TE Connectivity CRGS 150 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRGS0603J150K
- TE Connectivity CRGS 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRGS0603J3K3
- TE Connectivity CRGS 220 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRGS0603J220R
- TE Connectivity CRGS 2.7 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J2R7
- TE Connectivity CRGS 2.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J2K7
- TE Connectivity CRGS 3.3 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - CRGS0603J3M3
- TE Connectivity TLM 10 mΩ, 0805 Metal Strip Surface Mount Resistor ±5 % Surface 0.25 W - TLM2AER01JTE
