ROHM MCR 51 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX5102

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save PHP45.00

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP44.30

(exc. VAT)

PHP49.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19,500 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 2400PHP0.443PHP44.30-
2500 - 4900PHP0.425PHP42.50PHP45.00
5000 - 9900PHP0.407PHP40.70PHP180.00
10000 +PHP0.399PHP39.90PHP440.00

*price indicative

Packaging Options:
RS Stock No.:
901-3632
Mfr. Part No.:
MCR03EZPFX5102
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

51kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Jumper

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

MCR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder Pad

Length

1.6mm

Width

800μm

Standards/Approvals

AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8

Height

450μm

0603 Format Resistor, ROHM MCR Series


The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy