ROHM MCR 200 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX2000
- RS Stock No.:
- 901-3538
- Mfr. Part No.:
- MCR03EZPFX2000
- Manufacturer:
- ROHM
This image is representative of the product range
Add 2500 more to save PHP42.50
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP44.60
(exc. VAT)
PHP50.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 38,200 unit(s) shipping from November 16, 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 2400 | PHP0.446 | PHP44.60 | - |
| 2500 - 4900 | PHP0.429 | PHP42.90 | PHP42.50 |
| 5000 - 9900 | PHP0.411 | PHP41.10 | PHP175.00 |
| 10000 + | PHP0.402 | PHP40.20 | PHP440.00 |
*price indicative
- RS Stock No.:
- 901-3538
- Mfr. Part No.:
- MCR03EZPFX2000
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 200Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Jumper | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | MCR | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8 | |
| Termination Style | Solder Pad | |
| Length | 1.6mm | |
| Height | 450μm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 200Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Jumper | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series MCR | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, IEC 60115-8, ISO 9001/IATF 16949, JIS C 5201-8 | ||
Termination Style Solder Pad | ||
Length 1.6mm | ||
Height 450μm | ||
Width 800μm | ||
0603 Format Resistor, ROHM MCR Series
Related links
- ROHM MCR 200 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX2003
- ROHM MCR 200 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - MCR01MZPF2000
- ROHM MCR 200 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - MCR01MZPF2003
- ROHM MCR 6.8 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX6801
- ROHM MCR 49.9 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX4992
- ROHM MCR 47 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX47R0
- ROHM MCR 8.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX8201
- ROHM MCR 499 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX4990
