Vishay PCAN 100 Ω, 2512 Thin Film Surface Mount Resistor ±0.1 % Surface 6 W - PCAN2512E1000BST3
- RS Stock No.:
- 884-1058
- Mfr. Part No.:
- PCAN2512E1000BST3
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 884-1058
- Mfr. Part No.:
- PCAN2512E1000BST3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 2512 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 6W | |
| Voltage | 100V | |
| Mount Type | Surface | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | PCAN | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Termination Style | Wraparound | |
| Height | 460μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 2512 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 6W | ||
Voltage 100V | ||
Mount Type Surface | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series PCAN | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Termination Style Wraparound | ||
Height 460μm | ||
- COO (Country of Origin):
- US
Vishay PCAN Series 2512 Wraparound Surface Mount Precision Thin Film Chip Resistor
Vishay PCAN precision thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations.
PCAN high thermal conductivity precision thin film SMD resistors are designed on Aluminium Nitride substrates
Power rating up to 6.0 W
Resistance range 30 to 175 Ω
Flame resistant UL 94 V-0
Related links
- Vishay PCAN 100 Ω, 2512 Thin Film Surface Mount Resistor ±0.1 % Surface 6 W - PCAN2512E1000BST3
- Vishay PCAN 150 Ω, 2512 Thin Film Surface Mount Resistor ±0.1 % Surface 6 W - PCAN2512E1500BST3
- Vishay PCAN 100 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 2 W - PCAN1206E1000BST3
- Vishay PCAN 49.9 Ω, 2512 Thin Film Surface Mount Resistor ±0.1 % 6 W - PCAN2512E49R9BST3
- Vishay PCAN 75 Ω, 2512 Thin Film Surface Mount Resistor ±0.1 % 6 W - PCAN2512E75R0BST3
- Vishay PCAN 30.1 Ω, 2512 Thin Film Surface Mount Resistor ±0.1 % 6 W - PCAN2512E30R1BST3
- TE Connectivity Holsworthy RP73 2 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879259-6
- TE Connectivity 3504 5.62 kΩ, 2512 Thin Film Surface Mount Fixed Resistor ±1 % Surface 6 W - 3504G3A5K62FTDF