Vishay PCAN 30.1 Ω, 2512 Thin Film Surface Mount Resistor ±0.1 % 6 W - PCAN2512E30R1BST3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-8989
Mfr. Part No.:
PCAN2512E30R1BST3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

30.1Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

100V

Power Rating

6W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

PCAN

Maximum Operating Temperature

155°C

Length

3.2mm

Width

1.6mm

Standards/Approvals

RoHS

Termination Style

Wraparound

Height

460μm

COO (Country of Origin):
US

Vishay PCAN Series 2512 Wraparound Surface Mount Precision Thin Film Chip Resistor


Vishay PCAN precision thin film surface mount resistors are Ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations.

PCAN high thermal conductivity precision thin film SMD resistors are designed on Aluminium Nitride substrates

Power rating up to 6.0 W

Resistance range 30 to 175 Ω

Flame resistant UL 94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy