Vishay PCAN 30.1 Ω, 2512 Thin Film Surface Mount Resistor ±0.1 % 6 W - PCAN2512E30R1BST3
- RS Stock No.:
- 884-1048
- Mfr. Part No.:
- PCAN2512E30R1BST3
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP2,074.75
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP13,831.49
(exc. VAT)
PHP15,491.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | PHP1,383.149 | PHP13,831.49 | - |
| 50 - 90 | PHP1,341.654 | PHP13,416.54 | PHP2,074.75 |
| 100 - 290 | PHP1,287.99 | PHP12,879.90 | PHP9,515.90 |
| 300 - 1490 | PHP1,223.591 | PHP12,235.91 | PHP47,867.40 |
| 1500 + | PHP1,150.175 | PHP11,501.75 | PHP349,461.00 |
*price indicative
- RS Stock No.:
- 884-1048
- Mfr. Part No.:
- PCAN2512E30R1BST3
- Manufacturer:
- Vishay
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
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 30.1Ω | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 2512 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 6W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | PCAN | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Height | 460μm | |
| Termination Style | Wraparound | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 30.1Ω | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 2512 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 6W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series PCAN | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Height 460μm | ||
Termination Style Wraparound | ||
- COO (Country of Origin):
- US
Vishay PCAN Series 2512 Wraparound Surface Mount Precision Thin Film Chip Resistor
Vishay PCAN precision thin film surface mount resistors are Ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations.
PCAN high thermal conductivity precision thin film SMD resistors are designed on Aluminium Nitride substrates
Power rating up to 6.0 W
Resistance range 30 to 175 Ω
Flame resistant UL 94 V-0
Related links
- Vishay PCAN 30.1 Ω, 2512 Thin Film Surface Mount Resistor ±0.1 % 6 W - PCAN2512E30R1BST3
- Vishay PCAN 49.9 Ω, 2512 Thin Film Surface Mount Resistor ±0.1 % 6 W - PCAN2512E49R9BST3
- Vishay PCAN 75 Ω, 2512 Thin Film Surface Mount Resistor ±0.1 % 6 W - PCAN2512E75R0BST3
- Vishay PCAN 100 Ω, 2512 Thin Film Surface Mount Resistor ±0.1 % Surface 6 W - PCAN2512E1000BST3
- Vishay PCAN 150 Ω, 2512 Thin Film Surface Mount Resistor ±0.1 % Surface 6 W - PCAN2512E1500BST3
- RS PRO 30.1 kΩ, 2512 Thin Film Resistor 0.1 % 6 W
- RS PRO 470 Ω, 2512 Thin Film Resistor 0.1 % 6 W
- RS PRO 330 Ω, 2512 Thin Film Resistor 0.1 % 6 W