Panasonic ERJU03 680 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F6803V

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP119.50

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP239.00

(exc. VAT)

PHP268.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 400PHP2.39PHP239.00-
500 - 900PHP2.151PHP215.10PHP119.50
1000 - 4900PHP1.936PHP193.60PHP454.00
5000 - 24900PHP1.742PHP174.20PHP3,240.00
25000 +PHP1.568PHP156.80PHP20,550.00

*price indicative

RS Stock No.:
873-9563
Mfr. Part No.:
ERJU03F6803V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

680kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

ERJU03

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

800μm

Length

1.6mm

Height

450μm

Termination Style

SMT

COO (Country of Origin):
JP

0603 Format Anti-Sulfurated Resistor, ERJU03 Series


Anti-Sulfurated Thick Film SMD Chip Resistors from Panasonic.

Features and Benefits:


ERJU03 series has Ag-Pd based inner electrodes which achieve the high resistance to sulphurisation

High reliability due to the metal glaze thick film resistive element and 3 layers of electrodes

Ideal for both reflow and flow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy