Panasonic ERJU03 360 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F3600V
- RS Stock No.:
- 172-3897
- Mfr. Part No.:
- ERJU03F3600V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP5,850.00
(exc. VAT)
PHP6,550.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5,000 unit(s) shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP1.17 | PHP5,850.00 |
*price indicative
- RS Stock No.:
- 172-3897
- Mfr. Part No.:
- ERJU03F3600V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 360Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJU03 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Length | 1.6mm | |
| Termination Style | Surface Mount | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 360Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJU03 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Length 1.6mm | ||
Termination Style Surface Mount | ||
Height 450μm | ||
- COO (Country of Origin):
- CN
0603 Format Anti-Sulfurated Resistor, ERJU03 Series
Anti-Sulfurated Thick Film SMD Chip Resistors from Panasonic.
Features and Benefits:
ERJU03 series has Ag-Pd based inner electrodes which achieve the high resistance to sulphurisation
High reliability due to the metal glaze thick film resistive element and 3 layers of electrodes
Ideal for both reflow and flow soldering
Related links
- Panasonic ERJU03 360 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F3600V
- Panasonic ERJU03 120 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1203V
- Panasonic ERJU03 9.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F9101V
- Panasonic ERJU03 180 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1803V
- Panasonic ERJU03 3.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F3601V
- Panasonic ERJU03 470 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F4703V
- Panasonic ERJU03 47 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F47R0V
- Panasonic ERJU03 120 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1200V
