Panasonic ERJU03 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F3301V
- RS Stock No.:
- 873-9428
- Mfr. Part No.:
- ERJU03F3301V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save PHP119.50
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP239.00
(exc. VAT)
PHP268.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | PHP2.39 | PHP239.00 | - |
| 500 - 900 | PHP2.151 | PHP215.10 | PHP119.50 |
| 1000 - 4900 | PHP1.936 | PHP193.60 | PHP454.00 |
| 5000 - 24900 | PHP1.742 | PHP174.20 | PHP3,240.00 |
| 25000 + | PHP1.568 | PHP156.80 | PHP20,550.00 |
*price indicative
- RS Stock No.:
- 873-9428
- Mfr. Part No.:
- ERJU03F3301V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 3.3kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJU03 | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 3.3kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJU03 | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Surface Mount | ||
- COO (Country of Origin):
- JP
Panasonic ERJU03 Series SMD Resistor, 3.3 kΩ Resistance, ±1 % Tolerance - ERJU03F3301V
This SMD resistor offers precise electrical resistance in a Compact form factor. With a resistance of 3.3 kΩ and designed in a 0603 package, it supports a range of applications in the electronics and electrical industries. This component utilises thick film technology, ensuring reliable performance across varying temperatures from -55°C to +155°C.
Features & Benefits
• Features a resistance Value of 3.3 kΩ for accurate signal processing
• Thick film technology ensures durability and stability
• Packaged in a Compact 0603 form for space-saving designs
• ±1% tolerance allows for high precision in circuits
• Operates efficiently within a temperature range of -55 to +155°C
• Low power rating of 0.1 W makes it Ideal for energy-sensitive designs
• Thick film technology ensures durability and stability
• Packaged in a Compact 0603 form for space-saving designs
• ±1% tolerance allows for high precision in circuits
• Operates efficiently within a temperature range of -55 to +155°C
• Low power rating of 0.1 W makes it Ideal for energy-sensitive designs
Applications
• Utilised in automated machinery for precise control
• Applied in consumer electronics for reliable performance
• Used in power management systems for efficiency
• Implemented in communication devices for signal integrity
• Applied in consumer electronics for reliable performance
• Used in power management systems for efficiency
• Implemented in communication devices for signal integrity
What specific benefits does the ±1% tolerance provide in circuit design?
The ±1% tolerance allows for consistent performance in circuits, ensuring devices operate within expected parameters for reliable operation, especially in sensitive applications.
How does thick film technology contribute to the reliability of the component?
Thick film technology enhances the robustness of the resistor by providing improved heat dissipation and resistance to environmental factors, making it suitable for various demanding applications.
In what types of environments can this component operate effectively?
This component operates effectively across a broad temperature range from -55°C to +155°C, making it suitable for both extreme environments and standard operating conditions.
Related links
- Panasonic ERJU03 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F3301V
- Panasonic ERJU03 120 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1203V
- Panasonic ERJU03 9.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F9101V
- Panasonic ERJU03 180 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1803V
- Panasonic ERJU03 3.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F3601V
- Panasonic ERJU03 470 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F4703V
- Panasonic ERJU03 47 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F47R0V
- Panasonic ERJU03 360 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F3600V
