Panasonic ERJU03 12 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1202V
- RS Stock No.:
- 873-9267
- Mfr. Part No.:
- ERJU03F1202V
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 500 more to save PHP36.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP239.00
(exc. VAT)
PHP268.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 4,700 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | PHP2.39 | PHP239.00 | - |
| 500 - 900 | PHP2.318 | PHP231.80 | PHP36.00 |
| 1000 - 4900 | PHP2.249 | PHP224.90 | PHP141.00 |
| 5000 - 24900 | PHP2.181 | PHP218.10 | PHP1,045.00 |
| 25000 + | PHP2.116 | PHP211.60 | PHP6,850.00 |
*price indicative
- RS Stock No.:
- 873-9267
- Mfr. Part No.:
- ERJU03F1202V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 12kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJU03 | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Termination Style | Surface Mount | |
| Length | 1.6mm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 12kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series ERJU03 | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Termination Style Surface Mount | ||
Length 1.6mm | ||
Height 450μm | ||
0603 Format Anti-Sulfurated Resistor, ERJU03 Series
Features and Benefits:
Related links
- Panasonic ERJU03 12 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1202V
- Panasonic ERJU03 120 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1203V
- Panasonic ERJU03 9.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F9101V
- Panasonic ERJU03 180 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F1803V
- Panasonic ERJU03 3.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F3601V
- Panasonic ERJU03 470 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F4703V
- Panasonic ERJU03 47 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F47R0V
- Panasonic ERJU03 360 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F3600V
