TE Connectivity 3522 47 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 3 W - 352247RJT
- RS Stock No.:
- 871-1076
- Mfr. Part No.:
- 352247RJT
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP354.60
(exc. VAT)
PHP397.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 120 unit(s) ready to ship from another location
- Plus 480 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 90 | PHP35.46 | PHP354.60 |
| 100 - 990 | PHP34.396 | PHP343.96 |
| 1000 - 1990 | PHP33.363 | PHP333.63 |
| 2000 - 5990 | PHP32.363 | PHP323.63 |
| 6000 + | PHP31.392 | PHP313.92 |
*price indicative
- RS Stock No.:
- 871-1076
- Mfr. Part No.:
- 352247RJT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 47Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Power | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 3W | |
| Voltage | 250V | |
| Temperature Coefficient | -100 ppm/°C | |
| Automotive Standard | No | |
| Series | 3522 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 3.2mm | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 47Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Power | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 3W | ||
Voltage 250V | ||
Temperature Coefficient -100 ppm/°C | ||
Automotive Standard No | ||
Series 3522 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 3.2mm | ||
Length 6.35mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
2512 Format TE Connectivity 3522 Series Power Resistors 5%
TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.
Features and Benefits:
500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor
Related links
- TE Connectivity 3522 47 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 3 W - 352247RJT
- TE Connectivity 3522 100 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 3 W - 3522100RJT
- TE Connectivity 3522 3.3 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 3 W - 35223K3JT
- TE Connectivity 3522 1 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 3 W - 35221K0JT
- TE Connectivity 3522 6.8 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 3 W - 35226R8JT
- TE Connectivity 3522 1.8 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 3 W - 35221R8JT
- TE Connectivity 3522 1 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 3 W - 35221R0JT
- TE Connectivity 3522 1.2 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 3 W - 35221R2JT
