TE Connectivity 3522 30 Ω, 2512 Thick Film, Thick Film ±1 % Surface 3 W - 352230RFT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
870-2638
Mfr. Part No.:
352230RFT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

3522

Resistance

30 Ω

Package/Case

2512

Technology

Thick Film, Thick Film

Tolerance

±1 %

Mount Type

Surface

Power Rating

3 W

Automotive Standard

No

Height

550 μm

Length

6.35 mm

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Packaging

Tape & Reel

Resistor Type

Power

Standards/Approvals

No

Temperature Coefficient

±100 ppm/°C, 100 ppm/°C

Termination Style

Solder

Voltage

250 V

Width

3.2 mm

COO (Country of Origin):
TH

2512 Format TE Connectivity 3522 Series Power Resistors


TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.

Features and Benefits:


500 V maximum overload

250 V working voltage

3 W at 70°C

Terminal finish matte Sn over Ni

Value marked on resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy