TE Connectivity CPF-A 18 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - CPF-A-0805B18KE1

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP268.00

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP268.01

(exc. VAT)

PHP300.17

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 170 unit(s), ready to ship from another location

Units
Per Unit
Per Bag*
Saving
10 - 90PHP26.801PHP268.01-
100 - 490PHP24.121PHP241.21PHP268.00
500 - 990PHP21.708PHP217.08PHP2,546.50
1000 - 3990PHP19.537PHP195.37PHP7,264.00
4000 +PHP17.583PHP175.83PHP36,872.00

*price indicative

RS Stock No.:
866-7314
Mfr. Part No.:
CPF-A-0805B18KE1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

18kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Tolerance

±0.1 %

Packaging

Tape & Reel

Voltage

100V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Series

CPF-A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Termination Style

Solder

Length

2mm

Height

550μm

Standards/Approvals

RoHS

COO (Country of Origin):
TW

0.1W Thin Film Chip Resistors, CPF-A Series 0.1% 25ppm


CPF-A Automotive Grade Thin Film chip resistor series is AEC-Q200 compliant. Supplied on tape and reel for ease of insertion, and available in 6 sizes with power ratings up to 0.5W.

Features and Benefits:


Special materials design and processing for high sulphur applications

Test proven immunity to humidity, moisture and sulphur;Operating Temperature Range: -55℃ to +155℃

Applications:


Automotive, Medical, Testing / Measurement and Communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy