TE Connectivity CPF-A 120 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF-A-0603B120RE1
- RS Stock No.:
- 866-7058
- Mfr. Part No.:
- CPF-A-0603B120RE1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP162.20
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP162.18
(exc. VAT)
PHP181.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 640 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP16.218 | PHP162.18 | - |
| 100 - 490 | PHP14.596 | PHP145.96 | PHP162.20 |
| 500 - 990 | PHP13.136 | PHP131.36 | PHP1,541.00 |
| 1000 - 3990 | PHP11.823 | PHP118.23 | PHP4,395.00 |
| 4000 + | PHP10.641 | PHP106.41 | PHP22,308.00 |
*price indicative
- RS Stock No.:
- 866-7058
- Mfr. Part No.:
- CPF-A-0603B120RE1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 120Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Series | CPF-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Length | 1.55mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 120Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Series CPF-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Length 1.55mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 450μm | ||
0603 TE Connectivity CPF Series Precision Resistors 75Ω-249Ω
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
Features and Benefits:
Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application
Applications:
Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.
Related links
- TE Connectivity CPF-A 120 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF-A-0603B120RE1
- TE Connectivity CPF-A 120 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF-A-0603B120KE1
- TE Connectivity CPF-A 110 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF-A-0603B110KE1
- TE Connectivity CPF-A 12 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF-A-0603B12KE1
- TE Connectivity CPF-A 750 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF-A-0402B750RE1
- TE Connectivity CPF-A 82 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF-A-0603B82KE1
- TE Connectivity CPF-A 560 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF-A-0603B560RE1
- TE Connectivity CPF-A 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF-A-0603B1K0E1
