Bourns PWR2010 1 Ω, 2010 Wirewound Surface Mount Resistor ±5 % 0.5 W - PWR2010W1R00JE

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP85.30

View bulk pricing options

Subtotal (1 unit)*

PHP101.95

(exc. VAT)

PHP114.18

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,447 unit(s), ready to ship from another location

Units
Per Unit
Saving
1 - 9PHP101.95-
10 - 49PHP93.42PHP85.30
50 - 99PHP81.16PHP1,039.50
100 - 499PHP74.64PHP2,731.00
500 +PHP70.56PHP15,695.00

*price indicative

Packaging Options:
RS Stock No.:
820-0081
Mfr. Part No.:
PWR2010W1R00JE
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1Ω

Product Type

Surface Mount Resistor

Technology

Wirewound

Resistor Type

Low TCR

Package/Case

2010

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.5W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

PWR2010

Maximum Operating Temperature

155°C

Length

5.08mm

Standards/Approvals

RoHS

Width

2.54mm

Termination Style

Solder

Height

3.25mm

COO (Country of Origin):
TW

PWR2010 Series 0.5W SMT Wirewound Power Resistor


PWR2010 series 0.5W SMT wirewound power resistors with an optimized body shape for power dissipation. These PWR2010 SMT power chip resistors offer a high power density, low TCR and excellent pulse power and surge characteristics making them ideal for use in applications where surge voltages or inrush currents are present. Typical applications for these PWR2010 0.5W power resistors include telecommunications, audio equipment, medical equipment, base stations and industrial equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy