Bourns PWR2010 5 Ω, 2010 Wirewound Surface Mount Resistor ±5 % 0.5 W - PWR2010W5R00JE

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

PHP97,157.50

(exc. VAT)

PHP108,817.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP38.863PHP97,157.50

*price indicative

RS Stock No.:
167-0026
Mfr. Part No.:
PWR2010W5R00JE
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

5Ω

Product Type

Surface Mount Resistor

Resistor Type

Low TCR

Technology

Wirewound

Package/Case

2010

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.5W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

PWR2010

Maximum Operating Temperature

155°C

Height

3.25mm

Termination Style

Solder

Length

5.08mm

Standards/Approvals

RoHS

Width

2.54mm

COO (Country of Origin):
TW

PWR2010 Series 0.5W SMT Wirewound Power Resistor


PWR2010 series 0.5W SMT wirewound power resistors with an optimized body shape for power dissipation. These PWR2010 SMT power chip resistors offer a high power density, low TCR and excellent pulse power and surge characteristics making them ideal for use in applications where surge voltages or inrush currents are present. Typical applications for these PWR2010 0.5W power resistors include telecommunications, audio equipment, medical equipment, base stations and industrial equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy