TE Connectivity CRGH 56 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J56K
- RS Stock No.:
- 807-5585
- Mfr. Part No.:
- CRGH0603J56K
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP82.50
(exc. VAT)
PHP92.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 2,900 unit(s), ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | PHP0.825 | PHP82.50 | - |
| 500 - 900 | PHP0.80 | PHP80.00 | 3% |
| 1000 - 4900 | PHP0.752 | PHP75.20 | 8% |
| 5000 - 9900 | PHP0.684 | PHP68.40 | 17% |
| 10000 + | PHP0.602 | PHP60.20 | 27% |
*price indicative
- RS Stock No.:
- 807-5585
- Mfr. Part No.:
- CRGH0603J56K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 56kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 0603 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.2W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | CRGH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 56kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 0603 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.2W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series CRGH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 1.6mm | ||
- COO (Country of Origin):
- TH
0603 Format CRGH Series Resistor 0.2W
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Related links
- TE Connectivity CRGH 56 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J56K
- TE Connectivity CRGH 56 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J56R
- TE Connectivity CRGH 560 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J560K
- TE Connectivity CRGH 1.5 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J1K5
- TE Connectivity CRGH 100 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J100R
- TE Connectivity CRGH 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J2K2
- TE Connectivity CRGH 47 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J47R
- TE Connectivity CRGH 1 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J1M0
