TE Connectivity CRGH 47 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.2 W - CRGH0603J47R

This image is representative of the product range

Subtotal (1 bag of 100 units)*

PHP88.00

(exc. VAT)

PHP99.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,300 unit(s), ready to ship from another location
Units
Per Unit
Per Bag*
100 +PHP0.88PHP88.00

*price indicative

Packaging Options:
RS Stock No.:
807-5560
Mfr. Part No.:
CRGH0603J47R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

47Ω

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.2W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

RoHS

Height

450μm

Length

1.6mm

Termination Style

Solder

COO (Country of Origin):
TH

0603 Format CRGH Series Resistor 0.2W


CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy