TE Connectivity CRGH 20 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F20K

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP21.00

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP142.00

(exc. VAT)

PHP159.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 3,400 left, ready to ship from another location
  • Final 900 unit(s) shipping from November 23, 2026

Units
Per Unit
Per Bag*
Saving
100 - 400PHP1.42PHP142.00-
500 - 900PHP1.378PHP137.80PHP21.00
1000 - 4900PHP1.336PHP133.60PHP84.00
5000 - 9900PHP1.296PHP129.60PHP620.00
10000 +PHP1.258PHP125.80PHP1,620.00

*price indicative

Packaging Options:
RS Stock No.:
807-5396
Mfr. Part No.:
CRGH0603F20K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

20kΩ

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.2W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Height

450μm

Standards/Approvals

RoHS

Termination Style

Solder

Width

800μm

COO (Country of Origin):
TH

0603 Format CRGH Series Resistor 0.2W


CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy