TE Connectivity CRGH 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F10K

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP19.50

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP129.50

(exc. VAT)

PHP145.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 2,700 unit(s) shipping from November 16, 2026
  • Final 2,300 unit(s) shipping from November 23, 2026

Units
Per Unit
Per Bag*
Saving
100 - 400PHP1.295PHP129.50-
500 - 900PHP1.256PHP125.60PHP19.50
1000 - 4900PHP1.218PHP121.80PHP77.00
5000 - 9900PHP1.181PHP118.10PHP570.00
10000 +PHP1.146PHP114.60PHP1,490.00

*price indicative

Packaging Options:
RS Stock No.:
807-5364
Mfr. Part No.:
CRGH0603F10K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

10kΩ

Resistor Type

Power

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.2W

Voltage

50V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRGH

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

RoHS

Length

1.6mm

Height

450μm

Termination Style

Solder

COO (Country of Origin):
TH

0603 Format CRGH Series Resistor 0.2W


CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy