TE Connectivity CRGH 3.3 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 2 W - CRGH2512J3K3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP196.30

(exc. VAT)

PHP219.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,550 unit(s), ready to ship from another location

Units
Per Unit
Per Bag*
10 - 490PHP19.63PHP196.30
500 - 990PHP19.299PHP192.99
1000 - 1990PHP18.462PHP184.62
2000 - 3990PHP17.432PHP174.32
4000 +PHP15.698PHP156.98

*price indicative

Packaging Options:
RS Stock No.:
807-1457
Mfr. Part No.:
CRGH2512J3K3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

3.3kΩ

Resistor Type

Power

Technology

Thick Film

Package/Case

2512

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

250V

Power Rating

2W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRGH

Maximum Operating Temperature

155°C

Termination Style

Solder

Standards/Approvals

RoHS

Length

6.35mm

Height

600μm

Width

550μm

COO (Country of Origin):
TH

2512 Format CRGH Series Resistor 5% 2W


CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C (eg: 2512 CRGH are 2W instead 1W for the CRG

CRGH series are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy