TE Connectivity RP73 11.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.16 W - RP73PF1J11K5BTDF

Get a bulk buy discount

Add 5000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

PHP12,945.00

(exc. VAT)

PHP14,498.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
1000 - 4000PHP12.945PHP12,945.00-
5000 - 9000PHP12.491PHP12,491.003%
10000 - 24000PHP11.909PHP11,909.008%
25000 +PHP11.65PHP11,650.0010%

*price indicative

RS Stock No.:
762-7295
Mfr. Part No.:
RP73PF1J11K5BTDF
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

11.5kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Tolerance

±0.1 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.16W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Series

RP73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

No

Height

450μm

Length

1.55mm

Termination Style

Flat Contact

COO (Country of Origin):
TW

0603 Resistor reels, RP73 Series - (10k to 332kΩ)


A more stable Thin film chip resistor produced by sputtering a metal film onto high grade alumina

Protectred by three complete printed layers

Application include Communications, Instrumentation, Industrial Controls and Medical

Terminal finish electroplated 100% matt silver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy