TE Connectivity 3521 51 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 352151RFT

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP200.25

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP266.00

(exc. VAT)

PHP297.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
Saving
10 - 240PHP26.60PHP266.00-
250 - 990PHP25.799PHP257.99PHP200.25
1000 - 1990PHP25.026PHP250.26PHP1,574.00
2000 - 2490PHP24.276PHP242.76PHP4,648.00
2500 +PHP23.55PHP235.50PHP7,625.00

*price indicative

Packaging Options:
RS Stock No.:
755-1158
Mfr. Part No.:
352151RFT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

51Ω

Technology

Thick Film

Resistor Type

Power

Package/Case

2512

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

2W

Voltage

250V

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

3521

Maximum Operating Temperature

155°C

Termination Style

Flat Contact

Width

3.2mm

Standards/Approvals

No

Length

6.35mm

Height

550μm

COO (Country of Origin):
TH

2512 Format 3521 Series SMD Power Resistor


3521 series low profile high power resistors featuring a small size to power ratio. Although suitable for a variety of applications, the short lead structure of the 3521 resistor series makes these devices particularly suitable for high frequency operations.

2512 format SMD power chip resistors

Power rating of 2W at 70°C

Small size to power ratio

Low Profile of 0.55mm

Thick film Technology

Resistor marked with value

Overload Maximum 500V

Working Voltage 250V

Ideal for small batch production, development and R&D department

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy