Panasonic ERA 301 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB3013V
- RS Stock No.:
- 742-5522
- Mfr. Part No.:
- ERA6AEB3013V
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 10000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
PHP14,000.00
(exc. VAT)
PHP15,700.00
(inc. VAT)
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | PHP2.80 | PHP14,000.00 | - |
| 10000 - 10000 | PHP2.744 | PHP13,720.00 | 1% |
| 15000 - 15000 | PHP2.689 | PHP13,445.00 | 3% |
| 20000 - 20000 | PHP2.635 | PHP13,175.00 | 5% |
| 25000 + | PHP2.583 | PHP12,915.00 | 7% |
*price indicative
- RS Stock No.:
- 742-5522
- Mfr. Part No.:
- ERA6AEB3013V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 301kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Metal Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.13W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 301kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Metal Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.13W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | ||
Width 1.25mm | ||
Termination Style Solder | ||
Length 2mm | ||
Height 500μm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Size 0805 0.125W 0.1% 25ppm Metal Film Chip Resistors, 1kΩ → 1MΩ
Applications
Standards
Related links
- Panasonic ERA 301 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB3013V
- Panasonic ERA 301 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB3010V
- Panasonic ERA 402 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB4020V
- Panasonic ERA 4.42 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB4421V
- Panasonic ERA 931 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB9313V
- Panasonic ERA 931 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB9310V
- Panasonic ERA 562 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB5620V
- Panasonic ERA 909 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB9093V
