Panasonic ERA 301 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB3010V

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save PHP790.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP13,150.00

(exc. VAT)

PHP14,750.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 15, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
5000 - 5000PHP2.63PHP13,150.00-
10000 - 10000PHP2.551PHP12,755.00PHP790.00
15000 - 15000PHP2.424PHP12,120.00PHP3,090.00
20000 - 20000PHP2.303PHP11,515.00PHP6,540.00
25000 +PHP2.187PHP10,935.00PHP11,075.00

*price indicative

RS Stock No.:
742-5516
Mfr. Part No.:
ERA6AEB3010V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

301Ω

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Metal Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.13W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2mm

Width

1.25mm

Standards/Approvals

AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS

Termination Style

Solder

Height

500μm

COO (Country of Origin):
JP

Panasonic ERA Series Size 0805 0.125W 0.1% 25ppm Metal Film Chip Resistors, 47Ω → 976Ω


ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.

AEC-Q200 qualified

Small temperature coefficient of resistance

Small resistance tolerance

Excellent linearity and low current noise

0.125 W power rating

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy