Panasonic 180Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W - ERJP03F1800V
- RS Stock No.:
- 721-7283
- Mfr. Part No.:
- ERJP03F1800V
- Manufacturer:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 721-7283
- Mfr. Part No.:
- ERJP03F1800V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 180Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | ERJP03 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 180Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.2W | ||
Temperature Coefficient ±200ppm/°C | ||
Series ERJP03 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Related links
- TE Connectivity CRGH 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W
- Panasonic 499Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W - ERJP03F4990V
- Vishay CRCW 16.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Vishay CRCW 2.32kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- TE Connectivity CRG 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Bourns CR0603 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Kamaya RMC 220kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Kamaya RMC 820Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
